8309-7000 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: €0.00000
Datasheet

MFR Recommended


3M
In Stock: 0
Unit Price: €5.06400

MFR Recommended


3M
In Stock: 0
Unit Price: €4.65810
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 1.876
Unit Price: €2.51000
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €2.73000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 536
Unit Price: €7.63000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 797
Unit Price: €8.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 542
Unit Price: €5.42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 543
Unit Price: €10.36000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €3.20492
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: €4.90150
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: €3.20592
Datasheet
8309-7000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8309-7000

DigiKey Part Number
19-8309-7000-ND
Manufacturer
Manufacturer Product Number
8309-7000
Description
CONN D-SUB RCPT 9POS PNL MNT IDC
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
Gray
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
26-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes