25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-25.000MHZ-20-R40-B1U-T

DigiKey Part Number
535-ABM8-25.000MHZ-20-R40-B1U-TTR-ND - Tape & Reel (TR)
535-ABM8-25.000MHZ-20-R40-B1U-TCT-ND - Cut Tape (CT)
535-ABM8-25.000MHZ-20-R40-B1U-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-20-R40-B1U-T
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-20-R40-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.60053Geyer Electronic America, Inc.3744983-12.60053CT-ND€0.40000Parametric Equivalent
25M20P2/XT324-10/10YIC2.3533155-25M20P2/XT324-10/10CT-ND€0.21000Parametric Equivalent
ECS-250-20-33-CKM-TRECS Inc.21.917XC1817CT-ND€0.54000Parametric Equivalent
ECS-250-20-33-CKM-TR3ECS Inc.10.80150-ECS-250-20-33-CKM-TR3CT-ND€0.33000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.43900€4.39
25€0.41440€10.36
50€0.39740€19.87
100€0.38090€38.09
250€0.36020€90.05
500€0.34530€172.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.33101€331.01
2.000€0.31732€634.64
3.000€0.30958€928.74
5.000€0.30009€1,500.45
7.000€0.29401€2,058.07
10.000€0.28770€2,877.00
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61710