25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25M20P2/XT324-10/10

DigiKey Part Number
3155-25M20P2/XT324-10/10TR-ND - Tape & Reel (TR)
3155-25M20P2/XT324-10/10CT-ND - Cut Tape (CT)
3155-25M20P2/XT324-10/10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25M20P2/XT324-10/10
Description
CRYSTAL 25MHZ 20PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.60053Geyer Electronic America, Inc.3744983-12.60053CT-ND€0.40000Parametric Equivalent
ABM8-25.000MHZ-20-R40-B1U-TAbracon LLC19535-ABM8-25.000MHZ-20-R40-B1U-TCT-ND€0.51000Parametric Equivalent
ECS-250-20-33-CKM-TRECS Inc.21.917XC1817CT-ND€0.54000Parametric Equivalent
ECS-250-20-33-CKM-TR3ECS Inc.10.80150-ECS-250-20-33-CKM-TR3CT-ND€0.33000Parametric Equivalent
In-Stock: 2.353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.17800€1.78
25€0.16840€4.21
50€0.16180€8.09
100€0.15510€15.51
250€0.14664€36.66
500€0.14056€70.28
1.000€0.13474€134.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.12601€378.03
6.000€0.12080€724.80
9.000€0.11785€1,060.65
15.000€0.11424€1,713.60
21.000€0.11192€2,350.32
30.000€0.10951€3,285.30
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25410