
ABM8-25.000MHZ-20-R40-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM8-25.000MHZ-20-R40-B1U-TTR-ND - Tape & Reel (TR) 535-ABM8-25.000MHZ-20-R40-B1U-TCT-ND - Cut Tape (CT) 535-ABM8-25.000MHZ-20-R40-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-20-R40-B1U-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-20-R40-B1U-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60053 | Geyer Electronic America, Inc. | 374 | 4983-12.60053CT-ND | €0.40000 | Parametric Equivalent |
| 25M20P2/XT324-10/10 | YIC | 2.353 | 3155-25M20P2/XT324-10/10CT-ND | €0.21000 | Parametric Equivalent |
| ECS-250-20-33-CKM-TR | ECS Inc. | 21.917 | XC1817CT-ND | €0.54000 | Parametric Equivalent |
| ECS-250-20-33-CKM-TR3 | ECS Inc. | 10.801 | 50-ECS-250-20-33-CKM-TR3CT-ND | €0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.43900 | €4.39 |
| 25 | €0.41440 | €10.36 |
| 50 | €0.39740 | €19.87 |
| 100 | €0.38090 | €38.09 |
| 250 | €0.36020 | €90.05 |
| 500 | €0.34530 | €172.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33101 | €331.01 |
| 2.000 | €0.31732 | €634.64 |
| 3.000 | €0.30958 | €928.74 |
| 5.000 | €0.30009 | €1,500.45 |
| 7.000 | €0.29401 | €2,058.07 |
| 10.000 | €0.28770 | €2,877.00 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61710 |

