


ABM8-26.000MHZ-10-D-1-G-T | |
|---|---|
DigiKey Part Number | 535-15004-2-ND - Tape & Reel (TR) 535-15004-1-ND - Cut Tape (CT) 535-15004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-26.000MHZ-10-D-1-G-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-26.000MHZ-10-D-1-G-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-26.000MHZ-12-D1G-T | Abracon LLC | 1.870 | 535-ABM8-26.000MHZ-12-D1G-TCT-ND | €0.71000 | Similar |
| C3E-26.000-10-1015-X-R3 | Aker Technology Corp | 1.890 | 3997-C3E-26.000-10-1015-X-R3CT-ND | €0.38000 | Similar |
| Q 26,0-JXS21-12-10/15-T1-FU-WA-LF | Jauch Quartz | 674 | 1908-1163-1-ND | €0.63000 | Similar |
| RH100-26.000-9-F-1015-EXT-TR | Raltron Electronics | 20 | 2151-RH100-26.000-9-F-1015-EXT-TRCT-ND | €0.18000 | Similar |
| TSX-3225 26.0000MF15X-VF6 | EPSON | 23 | SER4377CT-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.32100 | €3.21 |
| 25 | €0.30360 | €7.59 |
| 50 | €0.29120 | €14.56 |
| 100 | €0.27900 | €27.90 |
| 250 | €0.26388 | €65.97 |
| 500 | €0.25296 | €126.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24250 | €242.50 |
| 2.000 | €0.23247 | €464.94 |
| 3.000 | €0.22679 | €680.37 |
| 5.000 | €0.21984 | €1,099.20 |
| 7.000 | €0.21538 | €1,507.66 |
| 10.000 | €0.21075 | €2,107.50 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44770 |

