


ASFLMB-8.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11072-2-ND - Tape & Reel (TR) 535-11072-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASFLMB-8.000MHZ-XY-T |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-8.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-8.000MHZ-LC-T | Abracon LLC | 33 | 535-11781-1-ND | €2.47000 | Similar |
| ASFLMB-8.000MHZ-LR-T | Abracon LLC | 4.295 | 535-11005-1-ND | €2.63000 | Similar |
| ASFLMB-8.000MHZ-LY-T | Abracon LLC | 2.860 | 535-ASFLMB-8.000MHZ-LY-TCT-ND | €3.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €3.27100 | €32.71 |
| 25 | €3.09320 | €77.33 |
| 50 | €2.96540 | €148.27 |
| 100 | €2.84290 | €284.29 |
| 250 | €2.68876 | €672.19 |
| 500 | €2.57782 | €1,288.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.67005 | €2,670.05 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.56170 |

