
3A2BF | |
|---|---|
DigiKey Part Number | 5752-3A2BF-ND |
Manufacturer | |
Manufacturer Product Number | 3A2BF |
Description | CIRCULATOR, COAXIAL; 225-400 MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 225 MHz ~ 400 MHz SMT Isolator 40 W 16dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 225 MHz ~ 400 MHz | |
Isolation | 16dB | |
Power - Average Forward | 40 W | |
Insertion Loss | 0.9dB | |
VSWR | - | |
Connector Type | SMT | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7,252.88000 | €7,252.88 |
| Unit Price without VAT: | €7,252.88000 |
|---|---|
| Unit Price with VAT: | €8,775.98480 |



