
3A1NCX | |
|---|---|
DigiKey Part Number | 5752-3A1NCX-ND |
Manufacturer | |
Manufacturer Product Number | 3A1NCX |
Description | CIRCULATOR, COAXIAL; 350-380 MHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 350 MHz ~ 380 MHz SMT Circulator 125 W 20dB 1.25 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 350 MHz ~ 380 MHz | |
Isolation | 20dB | |
Power - Average Forward | 125 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.25 | |
Connector Type | SMT | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,273.78000 | €1,273.78 |
| Unit Price without VAT: | €1,273.78000 |
|---|---|
| Unit Price with VAT: | €1,541.27380 |



