
3A4BN | |
|---|---|
DigiKey Part Number | 5752-3A4BN-ND |
Manufacturer | |
Manufacturer Product Number | 3A4BN |
Description | CIRCULATOR, COAXIAL; 1350-2700 M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1.35 GHz ~ 2.7 GHz TYPE-N FEMALE Circulator 50 W 14dB (Min) 1.4 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM Renaissance Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.35 GHz ~ 2.7 GHz | |
Isolation | 14dB (Min) | |
Power - Average Forward | 50 W | |
Insertion Loss | 0.5dB | |
VSWR | 1.4 | |
Connector Type | TYPE-N FEMALE | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,990.51000 | €1,990.51 |
| Unit Price without VAT: | €1,990.51000 |
|---|---|
| Unit Price with VAT: | €2,408.51710 |


