
882002 SL001 | |
|---|---|
DigiKey Part Number | 882002SL001-ND |
Manufacturer | |
Manufacturer Product Number | 882002 SL001 |
Description | CABLE 2COND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €454.56000 | €454.56 |
| 2 | €432.04500 | €864.09 |
| 3 | €419.30000 | €1,257.90 |
| 5 | €403.67800 | €2,018.39 |
| 7 | €393.63857 | €2,755.47 |
| 10 | €391.04300 | €3,910.43 |
| Unit Price without VAT: | €454.56000 |
|---|---|
| Unit Price with VAT: | €550.01760 |



