
882002 SL005 | |
|---|---|
DigiKey Part Number | 882002SL005-ND |
Manufacturer | |
Manufacturer Product Number | 882002 SL005 |
Description | CABLE 2COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.32000 | €75.32 |
| 2 | €71.67000 | €143.34 |
| 3 | €69.60667 | €208.82 |
| 5 | €67.07400 | €335.37 |
| 7 | €65.44857 | €458.14 |
| 10 | €63.76200 | €637.62 |
| 25 | €59.58680 | €1,489.67 |
| 50 | €56.86360 | €2,843.18 |
| Unit Price without VAT: | €75.32000 |
|---|---|
| Unit Price with VAT: | €91.13720 |



