CP1.5/W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 30
Unit Price: €0.87000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.93490
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.93490
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.93490
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.93490
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.93490
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.93490
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: €0.93490
Datasheet
Image for CP1.5/W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1.5/W

DigiKey Part Number
1920-CP1.5/W-ND
Manufacturer
Manufacturer Product Number
CP1.5/W
Description
DIN TERM BLK, PUSH-IN, FEED-THRU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
15 A
Manufacturer
Altech Corporation
Voltage - IEC
800V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
14-24 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-1.5mm²
Number of Positions
2
Color
White
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
3.5mm
Stripping Length
8mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP1.5Altech Corporation301920-CP1.5-ND€0.87000Parametric Equivalent
CP1.5/BLAltech Corporation01920-CP1.5/BL-ND€0.93490Parametric Equivalent
CP1.5/BUAltech Corporation01920-CP1.5/BU-ND€0.93490Parametric Equivalent
CP1.5/DBAltech Corporation01920-CP1.5/DB-ND€0.93490Parametric Equivalent
CP1.5/GAltech Corporation01920-CP1.5/G-ND€0.93490Parametric Equivalent
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
100€0.93490€93.49
Manufacturers Standard Package
Unit Price without VAT:€0.93490
Unit Price with VAT:€1.13123