
CP1.5/Y | |
|---|---|
DigiKey Part Number | 1920-CP1.5/Y-ND |
Manufacturer | |
Manufacturer Product Number | CP1.5/Y |
Description | DIN TERM BLK, PUSH-IN, FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 14-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 15 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Stripping Length 8mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP1.5 | Altech Corporation | 30 | 1920-CP1.5-ND | €0.87000 | Parametric Equivalent |
| CP1.5/BL | Altech Corporation | 0 | 1920-CP1.5/BL-ND | €0.93490 | Parametric Equivalent |
| CP1.5/BU | Altech Corporation | 0 | 1920-CP1.5/BU-ND | €0.93490 | Parametric Equivalent |
| CP1.5/DB | Altech Corporation | 0 | 1920-CP1.5/DB-ND | €0.93490 | Parametric Equivalent |
| CP1.5/G | Altech Corporation | 0 | 1920-CP1.5/G-ND | €0.93490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.93490 | €93.49 |
| Unit Price without VAT: | €0.93490 |
|---|---|
| Unit Price with VAT: | €1.13123 |



