
SF-NJYYE60001-001M | |
|---|---|
DigiKey Part Number | 3272-SF-NJYYE60001-001M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NJYYE60001-001M |
Description | QSFP-DD 112G PASSIVE 100 OHMS, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 3.28' (1.00m) Black Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG, 26 AWG | |
Frequency - Max | 112Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €189.82000 | €189.82 |
| Unit Price without VAT: | €189.82000 |
|---|---|
| Unit Price with VAT: | €229.68220 |


