
NJYYE6-0002 | |
|---|---|
DigiKey Part Number | 5362-NJYYE6-0002-ND |
Manufacturer | |
Manufacturer Product Number | NJYYE6-0002 |
Description | QSFP DD CABLE ASSEMBLY, PASSIVE, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CS (High Speed IO) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.57000 | €169.57 |
| 10 | €144.15100 | €1,441.51 |
| 25 | €135.13720 | €3,378.43 |
| 50 | €131.49840 | €6,574.92 |
| Unit Price without VAT: | €169.57000 |
|---|---|
| Unit Price with VAT: | €205.17970 |



