



SLPIRATPNB1 | |
|---|---|
DigiKey Part Number | 965-SLPIRATPNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRATPNB1 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.82000 | €7.82 |
| 10 | €6.64500 | €66.45 |
| 25 | €6.22840 | €155.71 |
| 50 | €5.93100 | €296.55 |
| 100 | €5.64780 | €564.78 |
| 250 | €5.29440 | €1,323.60 |
| 500 | €5.04188 | €2,520.94 |
| 1.000 | €4.80149 | €4,801.49 |
| Unit Price without VAT: | €7.82000 |
|---|---|
| Unit Price with VAT: | €9.46220 |


