
SLPIRATPNR0 | |
|---|---|
DigiKey Part Number | 965-SLPIRATPNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRATPNR0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.53000 | €8.53 |
| 10 | €7.24800 | €72.48 |
| 25 | €6.79360 | €169.84 |
| 50 | €6.46920 | €323.46 |
| 100 | €6.16060 | €616.06 |
| 250 | €5.77504 | €1,443.76 |
| 500 | €5.49958 | €2,749.79 |
| 1.000 | €5.23741 | €5,237.41 |
| Unit Price without VAT: | €8.53000 |
|---|---|
| Unit Price with VAT: | €10.32130 |






