PLA03M3N0A1/AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLA03M3N0A1/AA
PLA03M3N0A1/AA-view2

PLA03M3N0A1/AA

DigiKey Part Number
4306-PLA03M3N0A1/AA-ND
Manufacturer
Manufacturer Product Number
PLA03M3N0A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Connector Header, Male Pins Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Power
Number of Positions
3
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
32A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€12.42000€12.42
10€10.55400€105.54
25€9.89240€247.31
50€9.42040€471.02
100€8.97080€897.08
250€8.40956€2,102.39
500€8.00860€4,004.30
1.000€7.62688€7,626.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.42000
Unit Price with VAT:€15.02820