PLB06F3N0A1AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB06F3N0A1/AA

DigiKey Part Number
4306-PLB06F3N0A1/AA-ND
Manufacturer
Manufacturer Product Number
PLB06F3N0A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Connector Receptacle, Female Sockets Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Power
Number of Positions
6
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€23.75000€23.75
10€20.18900€201.89
25€18.92520€473.13
50€18.02200€901.10
100€17.16240€1,716.24
250€16.08908€4,022.27
500€15.32222€7,661.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€23.75000
Unit Price with VAT:€28.73750