
KB CULPM1.14-AUBQ-W3-0-1400-R18 | |
|---|---|
DigiKey Part Number | 475-KBCULPM1.14-AUBQ-W3TR-ND - Tape & Reel (TR) 475-KBCULPM1.14-AUBQ-W3CT-ND - Cut Tape (CT) 475-KBCULPM1.14-AUBQ-W3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KB CULPM1.14-AUBQ-W3-0-1400-R18 |
Description | LOW-PROFILE, ULTRA-HIGH BRIGHTNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Projection Compact Blue 454nm (448nm ~ 460nm) 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 1870mW (1640mW ~ 2100mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1616 (4040 Metric) |
Color | Supplier Device Package 1616 |
Wavelength 454nm (448nm ~ 460nm) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Test 1.4A | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Current - Max 6.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB CULPM1.14-AUBP-23-0-1400-R18 | ams-OSRAM USA INC. | 1.975 | 475-KBCULPM1.14-AUBP-23CT-ND | €6.60000 | Parametric Equivalent |
| KB CULPM1.14-AUBQ-W3-0-1400-R18 | ams-OSRAM USA INC. | 1.685 | 475-KBCULPM1.14-AUBQ-W3CT-ND | €6.32000 | Parametric Equivalent |
| KB CULPM1.14-BPBQ-W2-0-1400-R18 | ams-OSRAM USA INC. | 1.563 | 475-KBCULPM1.14-BPBQ-W2CT-ND | €6.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.32000 | €6.32 |
| 10 | €4.78400 | €47.84 |
| 100 | €3.88070 | €388.07 |
| 500 | €3.50378 | €1,751.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.25044 | €6,500.88 |
| Unit Price without VAT: | €6.32000 |
|---|---|
| Unit Price with VAT: | €7.64720 |

