9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-09MB1

DigiKey Part Number
AE11398-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-09MB1
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-09MB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
9
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Color
Silver
Cable Type
Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACOV-SUB-09MB10Assmann WSW Components46AE11428-ND€4.90000Parametric Equivalent
ACOV-SUB-09MB28Assmann WSW Components2AE11505-ND€6.37000Parametric Equivalent
09670090443HARTING4551195-2634-ND€8.32000Parametric Equivalent
09670090446HARTING3009670090446-ND€10.17000Parametric Equivalent
165X13469XAmphenol CONEC53626-1834-ND€10.58000Parametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.23000€4.23
10€3.59500€35.95
Unit Price without VAT:€4.23000
Unit Price with VAT:€5.11830