
ACOV-SUB-09MB10 | |
|---|---|
DigiKey Part Number | AE11428-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB10 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB10 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACOV-SUB-09MB1 | Assmann WSW Components | 11 | AE11398-ND | €4.23000 | Parametric Equivalent |
| ACOV-SUB-09MB28 | Assmann WSW Components | 2 | AE11505-ND | €6.37000 | Parametric Equivalent |
| 09670090443 | HARTING | 455 | 1195-2634-ND | €8.32000 | Parametric Equivalent |
| 09670090446 | HARTING | 30 | 09670090446-ND | €10.17000 | Parametric Equivalent |
| 165X13469X | Amphenol CONEC | 53 | 626-1834-ND | €10.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.90000 | €4.90 |
| 10 | €4.16400 | €41.64 |
| 25 | €3.90240 | €97.56 |
| 50 | €3.71580 | €185.79 |
| 100 | €3.53840 | €353.84 |
| 250 | €3.31688 | €829.22 |
| 500 | €3.15864 | €1,579.32 |
| 1.000 | €3.00799 | €3,007.99 |
| 2.500 | €2.81989 | €7,049.73 |
| Unit Price without VAT: | €4.90000 |
|---|---|
| Unit Price with VAT: | €5.92900 |

