
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | Audio, USB Keyboard | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | 19.00" L x 2.85" W x 1.73" H (482.5mm x 72.5mm x 44.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €690.10000 | €690.10 |
| Unit Price without VAT: | €690.10000 |
|---|---|
| Unit Price with VAT: | €835.02100 |



