
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 36 | |
Peripherals | - | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,121.95000 | €1,121.95 |
| Unit Price without VAT: | €1,121.95000 |
|---|---|
| Unit Price with VAT: | €1,357.55950 |



