
DQD50-24-S5-DIN | |
|---|---|
DigiKey Part Number | 179-DQD50-24-S5-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-24-S5-DIN |
Description | DC-DC ISOLATED, 50W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 5V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-24-S5-DIN Models |
Category | Power (Watts) 50W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Input Type DC | Features Adjustable Output, Remote On/Off |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.03" H (76.0mm x 31.5mm x 26.1mm) |
DC Voltage - Input (Min) 9V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.24000 | €45.24 |
| 5 | €43.55600 | €217.78 |
| 10 | €42.85000 | €428.50 |
| 36 | €41.57028 | €1,496.53 |
| 72 | €40.89333 | €2,944.32 |
| 108 | €40.50185 | €4,374.20 |
| Unit Price without VAT: | €45.24000 |
|---|---|
| Unit Price with VAT: | €54.74040 |


