
DQD50-24-S5-T | |
|---|---|
DigiKey Part Number | 179-DQD50-24-S5-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-24-S5-T |
Description | DC-DC ISOLATED, 50W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 10A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-24-S5-T Models |
Category | Power (Watts) 50W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.16000 | €43.16 |
| 5 | €41.55600 | €207.78 |
| 10 | €40.88100 | €408.81 |
| 36 | €39.66056 | €1,427.78 |
| 72 | €39.01472 | €2,809.06 |
| 108 | €38.64130 | €4,173.26 |
| Unit Price without VAT: | €43.16000 |
|---|---|
| Unit Price with VAT: | €52.22360 |






