Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAY16A-102J4AS | |
|---|---|
DigiKey Part Number | 118-CAY16A-102J4ASTR-ND - Tape & Reel (TR) 118-CAY16A-102J4ASCT-ND - Cut Tape (CT) 118-CAY16A-102J4ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-102J4AS |
Description | RES ARR 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16A-102J4LF | Bourns Inc. | 6.838 | 118-CAY16A-102J4LFCT-ND | €0.10000 | Parametric Equivalent |
| 742X083102JP | CTS Resistor Products | 13.690 | 60-742X083102JPCT-ND | €0.12000 | Parametric Equivalent |
| EXB-U38102JV | Panasonic Industry | 0 | 10-EXB-U38102JVTR-ND | €0.06647 | Parametric Equivalent |
| S42X083102JP | CTS Resistor Products | 0 | 60-S42X083102JPTR-ND | €0.04435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02719 | €135.95 |
| Unit Price without VAT: | €0.02719 |
|---|---|
| Unit Price with VAT: | €0.03290 |





