
CM322522-100JL | |
|---|---|
DigiKey Part Number | 118-CM322522-100JLTR-ND - Tape & Reel (TR) 118-CM322522-100JLCT-ND - Cut Tape (CT) 118-CM322522-100JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-100JL |
Description | FIXED IND 10UH 140MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-100JL Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1210-100J-RC | Bourns Inc. | 35.150 | M8545CT-ND | €0.25000 | Direct |
| NLV32T-100J-PF | TDK | 22.732 | 445-1523-1-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.17800 | €1.78 |
| 100 | €0.14680 | €14.68 |
| 1.000 | €0.12068 | €120.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11379 | €227.58 |
| 4.000 | €0.10729 | €429.16 |
| 6.000 | €0.10367 | €622.02 |
| 10.000 | €0.09928 | €992.80 |
| 14.000 | €0.09649 | €1,350.86 |
| 20.000 | €0.09363 | €1,872.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

