220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R227M6R3NT

DigiKey Part Number
4713-GMC32X5R227M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R227M6R3NTCT-ND - Cut Tape (CT)
4713-GMC32X5R227M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R227M6R3NT
Description
CAP1210 X5R 220UF 20% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32A227MQVNNNESamsung Electro-Mechanics16.5471276-3375-1-ND€1.74000Parametric Equivalent
GRM32ER60J227ME05KMurata Electronics2490-GRM32ER60J227ME05KCT-ND€1.29000Parametric Equivalent
GRM32ER60J227ME05LMurata Electronics14.104490-16308-1-ND€1.29000Parametric Equivalent
JMK325ABJ227MM-PTaiyo Yuden53.195587-5448-1-ND€2.47000Parametric Equivalent
MSASJ32MAB5227MPNDT1Taiyo Yuden589587-MSASJ32MAB5227MPNDT1CT-ND€1.46000Parametric Equivalent
In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.37000€1.37
10€0.90800€9.08
50€0.72620€36.31
100€0.66980€66.98
500€0.57470€287.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.54526€545.26
2.000€0.52103€1,042.06
3.000€0.50889€1,526.67
5.000€0.49544€2,477.20
7.000€0.48757€3,412.99
10.000€0.48001€4,800.10
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.65770