
EMZA800ARA3R3ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA800ARA3R3ME61GTR-ND - Tape & Reel (TR) 565-EMZA800ARA3R3ME61GCT-ND - Cut Tape (CT) 565-EMZA800ARA3R3ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA800ARA3R3ME61G |
Description | CAP ALUM 3.3UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA800ARA3R3ME61G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K3R3R | Panasonic Industry | 4.736 | PCE3830CT-ND | €0.43000 | Parametric Equivalent |
| UCD1K3R3MCL1GS | Nichicon | 52 | 493-6413-1-ND | €0.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21700 | €2.17 |
| 50 | €0.15920 | €7.96 |
| 100 | €0.14070 | €14.07 |
| 500 | €0.10912 | €54.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09912 | €99.12 |
| 2.000 | €0.09081 | €181.62 |
| 3.000 | €0.08660 | €259.80 |
| 5.000 | €0.08191 | €409.55 |
| 7.000 | €0.07916 | €554.12 |
| 10.000 | €0.07649 | €764.90 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42350 |

