


C1PXS-2636G | |
|---|---|
DigiKey Part Number | C1PXS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C1PXS-2636G |
Description | IDC CABLE - CPC26S/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular PCB to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to Cable | |
Number of Positions | 26 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.37000 | €8.37 |
| 10 | €6.42300 | €64.23 |
| 25 | €5.80080 | €145.02 |
| 50 | €5.37940 | €268.97 |
| 100 | €4.99690 | €499.69 |
| 250 | €4.54548 | €1,136.37 |
| 500 | €4.24116 | €2,120.58 |
| 1.000 | €3.96576 | €3,965.76 |
| Unit Price without VAT: | €8.37000 |
|---|---|
| Unit Price with VAT: | €10.12770 |


