


C1PXS-2636M | |
|---|---|
DigiKey Part Number | C1PXS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C1PXS-2636M |
Description | IDC CABLE - CPC26S/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular PCB to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to Cable | |
Number of Positions | 26 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.88000 | €9.88 |
| 10 | €7.58700 | €75.87 |
| 25 | €6.85440 | €171.36 |
| 50 | €6.35880 | €317.94 |
| 100 | €5.90910 | €590.91 |
| 250 | €5.37856 | €1,344.64 |
| 500 | €5.02098 | €2,510.49 |
| 1.000 | €4.69747 | €4,697.47 |
| Unit Price without VAT: | €9.88000 |
|---|---|
| Unit Price with VAT: | €11.95480 |


