New Product
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBP-9XR-RS-001

DigiKey Part Number
602-XBP-9XR-RS-001-ND
Manufacturer
Manufacturer Product Number
XBP-9XR-RS-001
Description
XB XR PRO 900MHZ RF PAD SURFACE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-113dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Voltage - Supply
2.1V ~ 3.6V
Part Status
Active
Current - Receiving
40mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
330mA ~ 900mA
Modulation
FHSS, GFSK
Mounting Type
Surface Mount
Frequency
902MHz ~ 928MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
5Mbps
Package / Case
37-SMD Module
Power - Output
30dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€96.46000€96.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€96.46000
Unit Price with VAT:€116.71660