
XBP-9XR-US-001 | |
|---|---|
DigiKey Part Number | 602-XBP-9XR-US-001-ND |
Manufacturer | |
Manufacturer Product Number | XBP-9XR-US-001 |
Description | XB XR PRO 900MHZ UFL SURFACE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -113dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Voltage - Supply 2.1V ~ 3.6V |
Part Status Active | Current - Receiving 40mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 330mA ~ 900mA |
Modulation FHSS, GFSK | Mounting Type Surface Mount |
Frequency 902MHz ~ 928MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 5Mbps | Package / Case 37-SMD Module |
Power - Output 30dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.46000 | €96.46 |
| Unit Price without VAT: | €96.46000 |
|---|---|
| Unit Price with VAT: | €116.71660 |




