
74LVC1G04FS3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G04FS3-7TR-ND - Tape & Reel (TR) 31-74LVC1G04FS3-7CT-ND - Cut Tape (CT) 31-74LVC1G04FS3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04FS3-7 |
Description | IC INVERTER 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN0808-4 |
Number of Inputs 1 | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G04FS3-7 | Diodes Incorporated | 4.875 | 31-74LVC1G04FS3-7CT-ND | €0.14000 | Parametric Equivalent |
| SN74LVC1G04DPWR | Texas Instruments | 36.844 | 296-37758-1-ND | €0.25000 | Direct |
| 74LVC1G04GX,125 | Nexperia USA Inc. | 6.060 | 1727-74LVC1G04GX,125CT-ND | €0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.08840 | €2.21 |
| 100 | €0.07500 | €7.50 |
| 250 | €0.06868 | €17.17 |
| 500 | €0.06484 | €32.42 |
| 1.000 | €0.06169 | €61.69 |
| 2.500 | €0.05904 | €147.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05638 | €281.90 |
| 10.000 | €0.05473 | €547.30 |
| 15.000 | €0.05390 | €808.50 |
| 25.000 | €0.05299 | €1,324.75 |
| 35.000 | €0.05246 | €1,836.10 |
| 50.000 | €0.05194 | €2,597.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

