
D1213A-02SM-7 | |
|---|---|
DigiKey Part Number | D1213A-02SM-7DITR-ND - Tape & Reel (TR) D1213A-02SM-7DICT-ND - Cut Tape (CT) D1213A-02SM-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-02SM-7 |
Description | TVS DIODE 3.3VWM 10VC SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-02SM-7 Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1223-02SO | onsemi | 12 | CM1223-02SOOSCT-ND | €0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34300 | €3.43 |
| 100 | €0.21850 | €21.85 |
| 500 | €0.16512 | €82.56 |
| 1.000 | €0.14787 | €147.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12593 | €377.79 |
| 6.000 | €0.11487 | €689.22 |
| 9.000 | €0.10923 | €983.07 |
| 15.000 | €0.10290 | €1,543.50 |
| 21.000 | €0.09915 | €2,082.15 |
| 30.000 | €0.09550 | €2,865.00 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.66550 |


