
CM1223-02SO | |
|---|---|
DigiKey Part Number | CM1223-02SOOSTR-ND - Tape & Reel (TR) CM1223-02SOOSCT-ND - Cut Tape (CT) CM1223-02SOOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1223-02SO |
Description | TVS DIODE 3.3VWM 8.8VC SOT23-5 |
Customer Reference | |
Detailed Description | 8.8V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CM1223-02SO Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SC-74A, SOT-753 |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8.8V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D1213A-02SM-7 | Diodes Incorporated | 522 | D1213A-02SM-7DICT-ND | €0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21406 | €642.18 |
| 6.000 | €0.20280 | €1,216.80 |
| 9.000 | €0.18778 | €1,690.02 |
| 30.000 | €0.18592 | €5,577.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.61100 | €6.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.56500 | €5.65 |
| 100 | €0.37000 | €37.00 |
| 500 | €0.28586 | €142.93 |
| 1.000 | €0.25877 | €258.77 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08900 |


