DMTH6016LK3-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: €4.16000
Datasheet
N-Channel 60 V 10.8A (Ta), 46.9A (Tc) 3.2W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH6016LK3-13

DigiKey Part Number
31-DMTH6016LK3-13TR-ND - Tape & Reel (TR)
31-DMTH6016LK3-13CT-ND - Cut Tape (CT)
31-DMTH6016LK3-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH6016LK3-13
Description
MOSFET N-CH 60V 10.8 TO252 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10.8A (Ta), 46.9A (Tc) 3.2W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
864 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.43900€4.39
100€0.28290€28.29
500€0.21582€107.91
1.000€0.19419€194.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.17075€426.88
5.000€0.15625€781.25
7.500€0.14886€1,116.45
12.500€0.14055€1,756.88
17.500€0.13564€2,373.70
25.000€0.13086€3,271.50
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85910