Parametric Equivalent
Similar
Similar

DMTH6016LK3Q-13 | |
|---|---|
DigiKey Part Number | 31-DMTH6016LK3Q-13TR-ND - Tape & Reel (TR) 31-DMTH6016LK3Q-13CT-ND - Cut Tape (CT) 31-DMTH6016LK3Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6016LK3Q-13 |
Description | MOSFET N-CH 60V 10.8 TO252 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.8A (Ta), 46.9A (Tc) 3.2W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.67600 | €6.76 |
| 100 | €0.44420 | €44.42 |
| 500 | €0.34478 | €172.39 |
| 1.000 | €0.31277 | €312.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.27810 | €695.25 |
| 5.000 | €0.25666 | €1,283.30 |
| 7.500 | €0.24574 | €1,843.05 |
| 12.500 | €0.23347 | €2,918.38 |
| 17.500 | €0.22621 | €3,958.67 |
| 25.000 | €0.21915 | €5,478.75 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.30680 |




