
MMDT4403-7-F | |
|---|---|
DigiKey Part Number | 31-MMDT4403-7-FTR-ND - Tape & Reel (TR) 31-MMDT4403-7-FCT-ND - Cut Tape (CT) 31-MMDT4403-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT4403-7-F |
Description | TRANS 2PNP 40V 600MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 600mA 200MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT4403-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT4403-7-F | Diodes Incorporated | 3 | 31-MMDT4403-7-FCT-ND | €0.35000 | Parametric Equivalent |
| BC857BDW1T1G | onsemi | 4.591 | BC857BDW1T1GOSCT-ND | €0.18000 | Similar |
| BC857CDW1T1G | onsemi | 6.455 | BC857CDW1T1GOSCT-ND | €0.17000 | Similar |
| BC857SH6327XTSA1 | Infineon Technologies | 4.490 | BC857SH6327XTSA1CT-ND | €0.30000 | Similar |
| NST45010MW6T1G | onsemi | 35.045 | NST45010MW6T1GOSCT-ND | €0.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21200 | €2.12 |
| 100 | €0.13360 | €13.36 |
| 500 | €0.09932 | €49.66 |
| 1.000 | €0.08825 | €88.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07414 | €222.42 |
| 6.000 | €0.06702 | €402.12 |
| 9.000 | €0.06339 | €570.51 |
| 15.000 | €0.05931 | €889.65 |
| 21.000 | €0.05690 | €1,194.90 |
| 30.000 | €0.05455 | €1,636.50 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42350 |


