


UST1G | |
|---|---|
DigiKey Part Number | 4878-UST1GTR-ND |
Manufacturer | |
Manufacturer Product Number | UST1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | UST1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.02335 | €233.50 |
| Unit Price without VAT: | €0.02335 |
|---|---|
| Unit Price with VAT: | €0.02825 |


