
9200888C0163 | |
|---|---|
DigiKey Part Number | 4627-9200888C0163-ND |
Manufacturer | |
Manufacturer Product Number | 9200888C0163 |
Description | CONN N JK CRIMP 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Cable Group RG-8, Belden 8214, 9913, 9913F, 9914, LMR-400 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Finish Silver |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.95000 | €22.95 |
| 10 | €19.50400 | €195.04 |
| 100 | €16.58000 | €1,658.00 |
| Unit Price without VAT: | €22.95000 |
|---|---|
| Unit Price with VAT: | €27.76950 |





