
MW-350-NT-L240 | |
|---|---|
DigiKey Part Number | 6081-MW-350-NT-L240-ND |
Manufacturer | |
Manufacturer Product Number | MW-350-NT-L240 |
Description | N PLUG CRIMP CABLE END W/SEPARAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group LMR-240 |
Mfr | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.97000 | €9.97 |
| 10 | €8.47200 | €84.72 |
| 100 | €7.20090 | €720.09 |
| 1.000 | €6.12192 | €6,121.92 |
| Unit Price without VAT: | €9.97000 |
|---|---|
| Unit Price with VAT: | €12.06370 |





