Similar

UP2-2R2-R | |
|---|---|
DigiKey Part Number | 283-UP2-2R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP2-2R2-R |
Description | FIXED IND 2.2UH 6.9A 11.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 6.9 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 11.5mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.541" L x 0.345" W (13.74mm x 8.76mm) |
Tolerance ±20% | Height - Seated (Max) 0.231" (5.86mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82476B1222M100 | TDK | 1.500 | 495-5832-1-ND | €0.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.44310 | €865.86 |
| Unit Price without VAT: | €1.44310 |
|---|---|
| Unit Price with VAT: | €1.74615 |


