
B82476B1222M100 | |
|---|---|
DigiKey Part Number | 495-5832-2-ND - Tape & Reel (TR) 495-5832-1-ND - Cut Tape (CT) 495-5832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82476B1222M100 |
Description | FIXED IND 2.2UH 6.7A 10.5 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 6.7 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476B1222M100 Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP2-2R2-R | Eaton - Electronics Division | 0 | 283-UP2-2R2-RTR-ND | €1.44310 | Similar |
| UP2B-2R2-R | Eaton - Electronics Division | 288 | 513-1556-1-ND | €1.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.65800 | €6.58 |
| 25 | €0.60800 | €15.20 |
| 50 | €0.57360 | €28.68 |
| 100 | €0.54070 | €54.07 |
| 250 | €0.50024 | €125.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.43295 | €324.71 |
| 1.500 | €0.40827 | €612.41 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96800 |

