
13ME024 | |
|---|---|
DigiKey Part Number | 145-13ME024-ND |
Manufacturer | |
Manufacturer Product Number | 13ME024 |
Description | ROUND SPACER NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 5 | €0.12400 | €0.62 |
| 10 | €0.11400 | €1.14 |
| 25 | €0.10280 | €2.57 |
| 50 | €0.09560 | €4.78 |
| 100 | €0.08930 | €8.93 |
| 250 | €0.08192 | €20.48 |
| 500 | €0.07700 | €38.50 |
| 1.000 | €0.07260 | €72.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |




