35MHSP018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35HSP029

DigiKey Part Number
145-35HSP029-ND
Manufacturer
Manufacturer Product Number
35HSP029
Description
HEX STANDOFF #4 NYLON 11.11MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hex Standoff Unthreaded #4 Nylon 0.438" (11.11mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.856
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.19000€0.19
5€0.15400€0.77
10€0.14300€1.43
25€0.12880€3.22
50€0.12000€6.00
100€0.11210€11.21
250€0.10296€25.74
500€0.09688€48.44
1.000€0.09146€91.46
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22990