
3237516100 | |
|---|---|
DigiKey Part Number | 145-3237516100-ND |
Manufacturer | |
Manufacturer Product Number | 3237516100 |
Description | CAP SCREW HEX SLOTTED 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3237516100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.268" (32.21mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 5 | €0.60800 | €3.04 |
| 10 | €0.56600 | €5.66 |
| 25 | €0.51720 | €12.93 |
| 50 | €0.48500 | €24.25 |
| 100 | €0.45650 | €45.65 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.88330 |







