32yy Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3228

DigiKey Part Number
36-3228-ND
Manufacturer
Manufacturer Product Number
3228
Description
WASHER FLAT 3/8" NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3/8" Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
3/8"
Diameter - Inside
0.385" (9.78mm)
Diameter - Outside
1.000" (25.40mm) 1"
Thickness
0.062" (1.57mm) 1/16"
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.286
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.34200€3.42
25€0.30520€7.63
100€0.25870€25.87
500€0.21480€107.40
1.000€0.19871€198.71
2.500€0.17969€449.22
5.000€0.16886€844.30
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55660