


LCBS-L-5-01 | |
|---|---|
DigiKey Part Number | RPC4213-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-L-5-01 |
Description | BRD SPT SNAP LCK SCRW MNT 7.62MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-L-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.300" (7.62mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 5 | €0.41600 | €2.08 |
| 10 | €0.38600 | €3.86 |
| 25 | €0.35200 | €8.80 |
| 50 | €0.32940 | €16.47 |
| 100 | €0.30940 | €30.94 |
| 250 | €0.28608 | €71.52 |
| 500 | €0.27062 | €135.31 |
| 1.000 | €0.25680 | €256.80 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60500 |



